AT24C256C-SSPD-T
vs
M24256-BWMN3TG/AB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
0.4 MHz
Data Retention Time-Min
100
40
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
1010DDDR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
Length
4.925 mm
4.9 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
32KX8
32KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.000004 A
0.000005 A
Supply Current-Max
0.003 mA
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE
HARDWARE
Base Number Matches
2
1
Pbfree Code
Yes
Alternate Memory Width
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AT24C256C-SSPD-T with alternatives
Compare M24256-BWMN3TG/AB with alternatives