AT24C256C-SS9M vs AT24C256CW-SH-B feature comparison

AT24C256C-SS9M Atmel Corporation

Buy Now Datasheet

AT24C256CW-SH-B Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Package Description SOP, SOP, SOP8,.25
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2016-10-04
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 5.29 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 2.16 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 5.24 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 2 2
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-609 Code e4
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Write Protection HARDWARE/SOFTWARE

Compare AT24C256CW-SH-B with alternatives