AT24C16C-SSHM-B-899 vs AT24C16C-MEHM-T feature comparison

AT24C16C-SSHM-B-899 Microchip Technology Inc

Buy Now Datasheet

AT24C16C-MEHM-T Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description SOIC-8 VSON, SOLCC8,.08,16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
Data Retention Time-Min 100 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010MMMR 1010MMMR
JESD-30 Code R-PDSO-G8 R-PDSO-N8
Length 4.925 mm 2.2 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSON
Package Equivalence Code SOP8,.23 SOLCC8,.08,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.5 V
Seated Height-Max 1.75 mm 0.4 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000006 A 0.000001 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.4 mm
Terminal Position DUAL DUAL
Width 3.9 mm 1.8 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DFN
Pin Count 8
JESD-609 Code e4
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 40

Compare AT24C16C-SSHM-B-899 with alternatives

Compare AT24C16C-MEHM-T with alternatives