AT24C16C-SS9M-T
vs
24FC16-E/P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
DIP, DIP8,.3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Date Of Intro
2019-01-09
2019-12-11
Clock Frequency-Max (fCLK)
0.4 MHz
1 MHz
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e4
Length
4.9 mm
9.271 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2KX8
2KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100; TS 16949
AEC-Q100
Seated Height-Max
1.75 mm
5.334 mm
Serial Bus Type
I2C
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
1.8 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010MMMR
Number of Ports
1
Output Characteristics
OPEN-DRAIN
Package Equivalence Code
DIP8,.3
Programming Voltage
1.8 V
Standby Current-Max
0.000003 A
Supply Current-Max
0.003 mA
Write Protection
HARDWARE
Compare AT24C16C-SS9M-T with alternatives
Compare 24FC16-E/P with alternatives