AT24C16C-MAPD-E
vs
AT24C16C-STPD-TVAO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
UDFN-8
SOT-23, 5PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Date Of Intro
2019-01-09
Clock Frequency-Max (fCLK)
0.4 MHz
1 MHz
JESD-30 Code
R-PDSO-N8
R-PDSO-G5
Length
3 mm
2.9 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
5
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2KX8
2KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Screening Level
AEC-Q100; TS 16949
AEC-Q100; TS 16949
Seated Height-Max
0.6 mm
1 mm
Serial Bus Type
I2C
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
2 mm
1.6 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
1
1
Additional Feature
ALSO OPERATES AT 0.4MHZ AT 1.7-5.5 SUPPLY VOLTAGE
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
Number of Ports
1
Output Characteristics
OPEN-DRAIN
Package Equivalence Code
TSOP5/6,.11,37
Programming Voltage
3 V
Standby Current-Max
0.000006 A
Supply Current-Max
0.003 mA
Write Protection
HARDWARE
Compare AT24C16C-MAPD-E with alternatives
Compare AT24C16C-STPD-TVAO with alternatives