AT24C1024W-10SC-2.7 vs AT24C1024BW-SH-B feature comparison

AT24C1024W-10SC-2.7 Atmel Corporation

Buy Now Datasheet

AT24C1024BW-SH-B Microchip Technology Inc

Buy Now Datasheet
No
Obsolete Obsolete
ATMEL CORP MICROCHIP TECHNOLOGY INC
SOIC
0.200 INCH, EIAJ, PLASTIC, SOIC-8 SOIC-8
8
unknown unknown
EAR99
8542.32.00.51
1 MHz 1 MHz
40 40
100000 Write/Erase Cycles 1000000 Write/Erase Cycles
10100DMR 1010DDMR
R-PDSO-G8 R-PDSO-G8
e0
5.31 mm 5.29 mm
1048576 bit 1048576 bit
EEPROM EEPROM
8 8
1
1 1
8 8
131072 words 131072 words
128000 128000
SYNCHRONOUS SYNCHRONOUS
70 °C 85 °C
-40 °C
128KX8 128KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.3 SOP8,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
240
Not Qualified
2.03 mm 2.16 mm
I2C I2C
0.000001 A 0.000006 A
0.005 mA 0.003 mA
5.5 V 5 V
2.7 V 2.5 V
4.5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
5.27 mm 5.24 mm
10 ms 5 ms
HARDWARE HARDWARE/SOFTWARE
1 2
Microchip
IT ALSO OPERATES AT 0.4MHZ AT 1.8MIN SUPPLY
OPEN-DRAIN
256 words

Compare AT24C1024W-10SC-2.7 with alternatives

Compare AT24C1024BW-SH-B with alternatives