AT24C08N-10SIT/R
vs
AT24C08N-10SK-5.0C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
2-WIRE SERIAL INTERFACE
Clock Frequency-Max (fCLK)
0.4 MHz
0.4 MHz
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010DXXR
1010DXXR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Memory Density
8192 bit
8192 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1KX8
1KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Serial Bus Type
I2C
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
5 ms
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare AT24C08N-10SIT/R with alternatives
Compare AT24C08N-10SK-5.0C with alternatives