AT24C08AU2-10UU-1.8 vs M95160-FCS6TG/S feature comparison

AT24C08AU2-10UU-1.8 Atmel Corporation

Buy Now Datasheet

M95160-FCS6TG/S STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP STMICROELECTRONICS
Part Package Code BGA
Package Description 0.75 MM PITCH, GREEN, DBGA2-8 ,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature DATA RETENTION 100 YEARS; 1 MILLION ENDURANCE WRITE CYCLES
Clock Frequency-Max (fCLK) 0.1 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DXXR
JESD-30 Code R-PBGA-B8
JESD-609 Code e1
Length 3.73 mm
Memory Density 8192 bit
Memory IC Type EEPROM EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1KX8
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA8,2X4,30
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.96 mm
Serial Bus Type I2C SPI
Standby Current-Max 0.000003 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.75 mm
Terminal Position BOTTOM
Width 2.35 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE
Base Number Matches 1 1

Compare AT24C08AU2-10UU-1.8 with alternatives

Compare M95160-FCS6TG/S with alternatives