AT24C08-10PK-5.0C vs M24C08-BN1 feature comparison

AT24C08-10PK-5.0C Atmel Corporation

Buy Now Datasheet

M24C08-BN1 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DXXR 1010DMMR
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e4 e0
Length 9.271 mm 9.55 mm
Memory Density 8192 bit 8192 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1KX8 1KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 5.9 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 2 1
Data Retention Time-Min 40
Output Characteristics OPEN-DRAIN
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) 245
Power Supplies 5 V
Standby Current-Max 0.000001 A
Supply Current-Max 0.002 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Protection HARDWARE

Compare AT24C08-10PK-5.0C with alternatives

Compare M24C08-BN1 with alternatives