AT24C04Y1-10YI-2.7 vs M25P05-AVMP6T feature comparison

AT24C04Y1-10YI-2.7 Atmel Corporation

Buy Now Datasheet

M25P05-AVMP6T STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP STMICROELECTRONICS
Part Package Code SOIC DFP
Package Description 4.90 X 3 MM, MAP-8 SON, SOLCC8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature DATA RETENTION = 100 YEARS 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST
Clock Frequency-Max (fCLK) 0.4 MHz 50 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles 100000 Write/Erase Cycles
I2C Control Byte 1010DDMR
JESD-30 Code R-XDSO-N8 R-PDSO-N8
JESD-609 Code e0 e0
Length 4.9 mm 6 mm
Memory Density 4096 bit 524288 bit
Memory IC Type EEPROM FLASH
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 65536 words
Number of Words Code 512 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 64KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON SON
Package Equivalence Code SOLCC8,.2,25 SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 1 mm
Serial Bus Type I2C SPI
Standby Current-Max 0.000004 A 0.000005 A
Supply Current-Max 0.003 mA 0.015 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 5 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE HARDWARE/SOFTWARE
Base Number Matches 1 3
Programming Voltage 2.7 V
Type NOR TYPE

Compare AT24C04Y1-10YI-2.7 with alternatives

Compare M25P05-AVMP6T with alternatives