AT24C04Y1-10YI-2.7 vs 93LC66A-I/MSG feature comparison

AT24C04Y1-10YI-2.7 Atmel Corporation

Buy Now Datasheet

93LC66A-I/MSG Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOIC MSOP
Package Description 4.90 X 3 MM, MAP-8 TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature DATA RETENTION = 100 YEARS
Clock Frequency-Max (fCLK) 0.4 MHz 2 MHz
Data Retention Time-Min 100 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDMR
JESD-30 Code R-XDSO-N8 S-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 3 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC8,.2,25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 1.1 mm
Serial Bus Type I2C MICROWIRE
Standby Current-Max 0.000004 A 0.000001 A
Supply Current-Max 0.003 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.5 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 6 ms
Write Protection HARDWARE SOFTWARE
Base Number Matches 1 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 40

Compare AT24C04Y1-10YI-2.7 with alternatives

Compare 93LC66A-I/MSG with alternatives