AT24C02CU3-CUM-T vs 34LC02T-E/ST feature comparison

AT24C02CU3-CUM-T Atmel Corporation

Buy Now Datasheet

34LC02T-E/ST Microchip Technology Inc

Buy Now Datasheet
Transferred Active
ATMEL CORP MICROCHIP TECHNOLOGY INC
BGA TSOP
VFBGA, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8
8 8
unknown compliant
3A991.B.1.B.1 EAR99
8542.32.00.51 8542.32.00.51
100 YEAR DATA RETENTION
1 MHz 1 MHz
100 200
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDDR 1010DDDR
R-PBGA-B8 R-PDSO-G8
e3 e3
2 mm 4.4 mm
2097152 bit 2048 bit
EEPROM EEPROM
8 8
1 1
8 8
262144 words 256 words
256000 256
SYNCHRONOUS SYNCHRONOUS
85 °C 125 °C
-40 °C -40 °C
256KX8 256X8
PLASTIC/EPOXY PLASTIC/EPOXY
VFBGA TSSOP
RECTANGULAR RECTANGULAR
GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
Not Qualified Not Qualified
0.85 mm 1.2 mm
I2C I2C
5.5 V 5.5 V
1.7 V 2.2 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
MATTE TIN Matte Tin (Sn)
BALL GULL WING
0.5 mm 0.65 mm
BOTTOM DUAL
1.5 mm 3 mm
5 ms 5 ms
2 1
Yes
Yes
6 Weeks
1
1
OPEN-DRAIN
TSSOP8,.25
260
2.5 V
AEC-Q100
0.000005 A
0.003 mA
2.5 V
40
HARDWARE/SOFTWARE

Compare AT24C02CU3-CUM-T with alternatives

Compare 34LC02T-E/ST with alternatives