AT24C02C-MA9M-T
vs
AT24C02C-WWU11M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Package Description
UDFN-8
DIE,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
17 Weeks
Clock Frequency-Max (fCLK)
0.4 MHz
1 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
1010DDDR
JESD-30 Code
R-PDSO-N8
X-XUUC-N
Length
3 mm
Memory Density
2048 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
8
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X8
256X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVSON
DIE
Package Equivalence Code
SOLCC8,.12,20
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
UNCASED CHIP
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
5 V
Screening Level
AEC-Q100
Seated Height-Max
0.6 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.000006 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
UPPER
Width
2 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE
Base Number Matches
2
2
Additional Feature
ALSO OPERATES 1.7V AT 400 KHZ
Compare AT24C02C-MA9M-T with alternatives