AT24C02BY6-YH-T vs 24AA16HT-I/MNY feature comparison

AT24C02BY6-YH-T Atmel Corporation

Buy Now Datasheet

24AA16HT-I/MNY Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code SON DFN
Package Description 2 X 3 MM, 0.50 MM PITCH, HALOGEN FREE AND LEAD FREE, MO-229, MLP-8 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 0.1 MHz
Data Retention Time-Min 100 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR 1010MMMR
JESD-30 Code R-XDSO-N8 R-PDSO-N8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON HVSON
Package Equivalence Code SOLCC8,.11,20 SOLCC8,.11,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.8 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000003 A 0.000001 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 2 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 2 1
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Moisture Sensitivity Level 1
Number of Ports 1
Output Characteristics OPEN-DRAIN
Programming Voltage 2.5 V
Screening Level TS 16949

Compare AT24C02BY6-YH-T with alternatives

Compare 24AA16HT-I/MNY with alternatives