AT24C01AY1-10YI-1.8 vs M95010-RMB3TG/S feature comparison

AT24C01AY1-10YI-1.8 Atmel Corporation

Buy Now Datasheet

M95010-RMB3TG/S STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description 4.90 X 3 MM, MAP-8 2 X 3 MM, ROHS COMPLIANT, MLP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature DATA RETENTION = 100 YEARS
Clock Frequency-Max (fCLK) 0.1 MHz 2 MHz
Data Retention Time-Min 100 40
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-XDSO-N8 R-XDSO-N8
JESD-609 Code e0
Length 4.9 mm 3 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 128X8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VSON VSON
Package Equivalence Code SOLCC8,.2,25 SOLCC8,.11,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.6 mm
Serial Bus Type I2C SPI
Standby Current-Max 0.000003 A 0.000001 A
Supply Current-Max 0.003 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Write Protection HARDWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT24C01AY1-10YI-1.8 with alternatives

Compare M95010-RMB3TG/S with alternatives