AT22V10L-25DM/883 vs 5962-8975501LA feature comparison

AT22V10L-25DM/883 Atmel Corporation

Buy Now Datasheet

5962-8975501LA QP Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP QP SEMICONDUCTOR INC
Part Package Code DIP
Package Description WDIP, DIP24,.3 DIP-24
Pin Count 24
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture PAL-TYPE
Clock Frequency-Max 30.3 MHz 30.3 MHz
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Length 32 mm 32 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WDIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Programmable Logic Type UV PLD OT PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT22V10L-25DM/883 with alternatives

Compare 5962-8975501LA with alternatives