AT22V10L-20GI vs AT22V10L-20GM/883 feature comparison

AT22V10L-20GI Atmel Corporation

Buy Now Datasheet

AT22V10L-20GM/883 Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP24,.3 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 41.6 MHz 31.2 MHz
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Length 32 mm 32 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Inputs 22 22
Number of Outputs 10 10
Number of Product Terms 132 132
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 20 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
ECCN Code 3A001.A.2.C
Screening Level 38535Q/M;38534H;883B

Compare AT22V10L-20GI with alternatives

Compare AT22V10L-20GM/883 with alternatives