AT22V10B-7JC vs GAL22V10D-7LJ feature comparison

AT22V10B-7JC Atmel Corporation

Buy Now Datasheet

GAL22V10D-7LJ Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP LATTICE SEMICONDUCTOR CORP
Part Package Code LCC QLCC
Package Description QCCJ, LDCC28,.5SQ PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS 10 MACROCELLS; SHARED INPUT/CLOCK
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 111 MHz 111 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.5062 mm 11.5062 mm
Moisture Sensitivity Level 2 1
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Inputs 22 22
Number of Outputs 10 10
Number of Product Terms 132 132
Number of Terminals 28 28
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type OT PLD EE PLD
Propagation Delay 7.5 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.572 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm 11.5062 mm
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
Samacsys Manufacturer Lattice Semiconductor
Time@Peak Reflow Temperature-Max (s) 30

Compare AT22V10B-7JC with alternatives

Compare GAL22V10D-7LJ with alternatives