AT22V10-35FC
vs
AT22V10-30YM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DFP
DFP
Package Description
DFP, FL24,.4
WDFP, FL24,.4
Pin Count
24
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
10 FLIP FLOPS
10 FLIP FLOPS
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
25 MHz
25 MHz
JESD-30 Code
R-GDFP-F24
R-GDFP-F24
JESD-609 Code
e0
e0
Length
15.45 mm
15.45 mm
Number of Dedicated Inputs
11
11
Number of I/O Lines
10
10
Number of Inputs
22
22
Number of Outputs
10
10
Number of Product Terms
132
132
Number of Terminals
24
24
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
REGISTERED
REGISTERED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
WDFP
Package Equivalence Code
FL24,.4
FL24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK, WINDOW
Programmable Logic Type
OT PLD
UV PLD
Propagation Delay
35 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.29 mm
2.41 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
9.6 mm
9.6 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Compare AT22V10-35FC with alternatives
Compare AT22V10-30YM with alternatives