AT22V10-35FC
vs
5962F9475403VXA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ATMEL CORP
AEROFLEX COLORADO SPRINGS
Part Package Code
DFP
DFP
Package Description
DFP, FL24,.4
DFP,
Pin Count
24
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
10 FLIP FLOPS
10 MACROCELLS
Architecture
PAL-TYPE
Clock Frequency-Max
25 MHz
32 MHz
JESD-30 Code
R-GDFP-F24
R-XDFP-F24
JESD-609 Code
e0
e0
Length
15.45 mm
Number of Dedicated Inputs
11
11
Number of I/O Lines
10
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
24
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
REGISTERED
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DFP
DFP
Package Equivalence Code
FL24,.4
FL24,.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
35 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.29 mm
2.921 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
9.6 mm
9.779 mm
Base Number Matches
1
2
ECCN Code
3A001.A.2.C
Screening Level
MIL-PRF-38535 Class V
Total Dose
300k Rad(Si) V
Compare AT22V10-35FC with alternatives
Compare 5962F9475403VXA with alternatives