AT22V10-25GM vs 5962-8872401LA feature comparison

AT22V10-25GM Atmel Corporation

Buy Now Datasheet

5962-8872401LA Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP24,.3 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 30.3 MHz 30.3 MHz
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Length 32 mm 32 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Inputs 22 22
Number of Outputs 10 10
Number of Product Terms 132 132
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type OT PLD UV PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 4
Screening Level MIL-STD-883

Compare AT22V10-25GM with alternatives

Compare 5962-8872401LA with alternatives