AT22LV10L-30KM/883
vs
AT22LV10L-30KM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFJ
QFJ
Package Description
WQCCJ, LDCC28,.5SQ
WQCCJ, LDCC28,.5SQ
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
27 MHz
27 MHz
JESD-30 Code
S-CQCC-J28
S-CQCC-J28
JESD-609 Code
e0
e0
Length
11.5062 mm
11.5062 mm
Moisture Sensitivity Level
2
2
Number of Dedicated Inputs
11
11
Number of I/O Lines
10
10
Number of Inputs
22
22
Number of Outputs
10
10
Number of Product Terms
132
132
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCJ
WQCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, WINDOW
CHIP CARRIER, WINDOW
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
UV PLD
UV PLD
Propagation Delay
30 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.5062 mm
11.5062 mm
Base Number Matches
1
1
Compare AT22LV10L-30KM/883 with alternatives
Compare AT22LV10L-30KM with alternatives