AT21CS01-WWU11M10-T vs AT21CS01-U11M10-B feature comparison

AT21CS01-WWU11M10-T Microchip Technology Inc

Buy Now Datasheet

AT21CS01-U11M10-B Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE, WLCSP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2017-10-09 2017-10-09
JESD-30 Code X-XUUC-N R-PBGA-B4
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 128X8 128X8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE VFBGA
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial SERIAL SERIAL
Screening Level ISO/TS-16949 ISO/TS-16949
Serial Bus Type 1-WIRE 1-WIRE
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD BALL
Terminal Position UPPER BOTTOM
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Rohs Code Yes
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
Number of Ports 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code BGA4,2X2,16
Page Size 8 words
Reverse Pinout NO
Seated Height-Max 0.355 mm
Standby Current-Max 0.0000015 A
Temperature Grade INDUSTRIAL
Terminal Pitch 0.4 mm

Compare AT21CS01-WWU11M10-T with alternatives

Compare AT21CS01-U11M10-B with alternatives