AT21CS01-ST11M10-B
vs
AT21CS01-STHM10-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOT-23, 3 PIN
SOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Date Of Intro
2017-10-09
2017-10-09
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Length
2.9 mm
2.9 mm
Memory Density
1024 bit
1024 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
3
3
Number of Words
128 words
128 words
Number of Words Code
128
128
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128X8
128X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP3,.1,75
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Page Size
8 words
Parallel/Serial
SERIAL
SERIAL
Reverse Pinout
NO
Screening Level
ISO/TS-16949
ISO/TS-16949
Seated Height-Max
1.12 mm
1.12 mm
Serial Bus Type
1-WIRE
1-WIRE
Standby Current-Max
0.0000015 A
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.3 mm
1.3 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
1
1
Compare AT21CS01-ST11M10-B with alternatives
Compare AT21CS01-STHM10-B with alternatives