AT21CS01-SSHM16-B vs AT21CS01-U11M10-B feature comparison

AT21CS01-SSHM16-B Microchip Technology Inc

Buy Now Datasheet

AT21CS01-U11M10-B Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, WLCSP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
JESD-30 Code R-PDSO-G8 R-PBGA-B4
Length 4.9 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 4
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial SERIAL SERIAL
Seated Height-Max 1.75 mm 0.355 mm
Serial Bus Type 1-WIRE 1-WIRE
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 0.4 mm
Terminal Position DUAL BOTTOM
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2017-10-09
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
Number of Ports 1
Package Equivalence Code BGA4,2X2,16
Page Size 8 words
Reverse Pinout NO
Screening Level ISO/TS-16949
Standby Current-Max 0.0000015 A

Compare AT21CS01-SSHM16-B with alternatives

Compare AT21CS01-U11M10-B with alternatives