AT18F080-30XU vs AT17LV002-10SU feature comparison

AT18F080-30XU Atmel Corporation

Buy Now Datasheet

AT17LV002-10SU Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP
Package Description 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153AC, TSSOP-20 SOP, SOP20,.4
Pin Count 20
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.1.B.1 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 33 MHz 10 MHz
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 6.5 mm 12.8 mm
Memory Density 7340032 bit 2097152 bit
Memory IC Type CONFIGURATION MEMORY EEPROM
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 7340032 words 2097152 words
Number of Words Code 7000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 7MX1 2MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP20,.25 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.65 mm
Standby Current-Max 0.001 A 0.00035 A
Supply Current-Max 0.01 mA 0.01 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 4.4 mm 7.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Factory Lead Time 53 Weeks, 4 Days
Samacsys Manufacturer Microchip
Additional Feature IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
Data Retention Time-Min 90
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Protection HARDWARE

Compare AT18F080-30XU with alternatives

Compare AT17LV002-10SU with alternatives