AT17N512-10PI vs M25PX32SOVMP6F feature comparison

AT17N512-10PI Atmel Corporation

Buy Now Datasheet

M25PX32SOVMP6F STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP STMICROELECTRONICS
Part Package Code DIP QFP
Package Description 0.300 INCH, PLASTIC, MS-001BA, DIP-8 HVSON, SOLCC8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 4 Weeks
Clock Frequency-Max (fCLK) 10 MHz 75 MHz
Data Retention Time-Min 20 20
Endurance 10 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-XDSO-N8
JESD-609 Code e0
Length 9.271 mm 6 mm
Memory Density 524288 bit 32768 bit
Memory IC Type CONFIGURATION MEMORY FLASH
Memory Width 1 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 524288 words 4096 words
Number of Words Code 512000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX1 4KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP HVSON
Package Equivalence Code DIP8,.3 SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 1 mm
Standby Current-Max 0.0001 A 0.00001 A
Supply Current-Max 0.005 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5 mm
Base Number Matches 1 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 2.7 V
Serial Bus Type SPI
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Write Cycle Time-Max (tWC) 15 ms
Write Protection HARDWARE/SOFTWARE

Compare AT17N512-10PI with alternatives

Compare M25PX32SOVMP6F with alternatives