AT17LV65-10JL
vs
AT17LV002A-10JU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LPCC
LPCC
Package Description
PLASTIC, MS-018AA, LCC-20
QCCJ, LDCC20,.4SQ
Pin Count
20
20
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
3A991.B.1.B.1
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
10 MHz
15 MHz
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e3
e3
Length
8.9662 mm
8.9662 mm
Memory Density
65536 bit
2097152 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Terminals
20
20
Number of Words
65536 words
2097152 words
Number of Words Code
64000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX1
2MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC20,.4SQ
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.9662 mm
8.9662 mm
Base Number Matches
1
2
Pbfree Code
Yes
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Peak Reflow Temperature (Cel)
245
Standby Current-Max
0.0001 A
Supply Current-Max
0.005 mA
Compare AT17LV65-10JL with alternatives
Compare AT17LV002A-10JU with alternatives