AT17LV512A-10JL
vs
ATT17128AM20-D
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
LUCENT TECHNOLOGIES INC
|
Part Package Code |
LPCC
|
|
Package Description |
QCCJ,
|
,
|
Pin Count |
20
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.71
|
Additional Feature |
ALSO OPERATES AT 5V SUPPLY
|
|
Clock Frequency-Max (fCLK) |
15 MHz
|
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
JESD-609 Code |
e3
|
|
Length |
8.9662 mm
|
|
Memory Density |
524288 bit
|
16384 bit
|
Memory IC Type |
CONFIGURATION MEMORY
|
OTP ROM
|
Memory Width |
1
|
8
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Words |
524288 words
|
131072 words
|
Number of Words Code |
512000
|
2000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
512KX1
|
2KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
SERIAL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8.9662 mm
|
|
Base Number Matches |
1
|
1
|
Access Time-Max |
|
45 ns
|
Output Characteristics |
|
3-STATE
|
Supply Current-Max |
|
0.18 mA
|
|
|
|
Compare AT17LV512A-10JL with alternatives
Compare ATT17128AM20-D with alternatives