AT17LV512A-10JC vs ATT1765M20I feature comparison

AT17LV512A-10JC Atmel Corporation

Buy Now Datasheet

ATT1765M20I LSI Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP LUCENT TECHNOLOGIES INC
Part Package Code LPCC
Package Description PLASTIC, MS-018AA, LCC-20 ,
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Factory Lead Time 4 Weeks
Additional Feature ALSO OPERATES AT 5V SUPPLY SIMPLE 4-WIRE INTERFACE
Clock Frequency-Max (fCLK) 15 MHz
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0
Length 8.9662 mm
Memory Density 524288 bit 65356 bit
Memory IC Type CONFIGURATION MEMORY OTP ROM
Memory Width 1 8
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 524288 words 65536 words
Number of Words Code 512000 32
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -45 °C
Organization 512KX1 32X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Current-Max 0.005 mA 0.11 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm
Write Protection HARDWARE
Base Number Matches 1 1
Access Time-Max 50 ns

Compare AT17LV512A-10JC with alternatives

Compare ATT1765M20I with alternatives