AT17LV512-10CU vs ATFS05-CC feature comparison

AT17LV512-10CU Atmel Corporation

Buy Now Datasheet

ATFS05-CC Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code SOIC SOIC
Package Description SON, SOLCC8,.25 SON, SOLCC8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.B.1.B.2
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
Clock Frequency-Max (fCLK) 10 MHz 10 MHz
Data Retention Time-Min 90
Endurance 100000 Write/Erase Cycles
JESD-30 Code S-XDSO-N8 R-XDSO-N8
JESD-609 Code e4 e0
Length 5.99 mm 5.99 mm
Memory Density 524288 bit 284992 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 524288 words 284992 words
Number of Words Code 512000 284992
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512KX1 284992X1
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SON SON
Package Equivalence Code SOLCC8,.25 SOLCC8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.14 mm 1.14 mm
Standby Current-Max 0.0001 A 0.00005 A
Supply Current-Max 0.01 mA 0.005 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Copper/Nickel/Gold (Cu/Ni/Au) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.99 mm 5.99 mm
Base Number Matches 2 1
Access Time-Max 75 ns

Compare AT17LV512-10CU with alternatives

Compare ATFS05-CC with alternatives