AT17LV256-10CJ
vs
AT17LV256-10JU-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
|
Package Description |
SON,
|
LCC-20
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Additional Feature |
IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
|
IT CAN OPERATES ON 4.5-5.5 RANGE SUPPLY VOLTAGE ALSO
|
Clock Frequency-Max (fCLK) |
10 MHz
|
10 MHz
|
JESD-30 Code |
S-XDSO-N8
|
S-PQCC-J20
|
JESD-609 Code |
e4
|
e3
|
Length |
5.99 mm
|
8.966 mm
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
CONFIGURATION MEMORY
|
CONFIGURATION MEMORY
|
Memory Width |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
20
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
256KX1
|
256KX1
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
SON
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.14 mm
|
4.572 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Copper/Nickel/Gold (Cu/Ni/Au)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
5.99 mm
|
8.966 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AT17LV256-10CJ with alternatives
Compare AT17LV256-10JU-T with alternatives