AT17LV128-10PL
vs
S25FL040A0LNAI013
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
SPANSION INC
Part Package Code
DIP
SON
Package Description
DIP,
VSON, SOLCC8,.25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
Clock Frequency-Max (fCLK)
10 MHz
50 MHz
JESD-30 Code
R-PDIP-T8
R-PDSO-N8
JESD-609 Code
e3
e0
Length
9.271 mm
6 mm
Memory Density
131072 bit
4194304 bit
Memory IC Type
CONFIGURATION MEMORY
FLASH
Memory Width
1
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
131072 words
524288 words
Number of Words Code
128000
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX1
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
VSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.334 mm
0.55 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
5 mm
Base Number Matches
1
1
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
Package Equivalence Code
SOLCC8,.25
Programming Voltage
3 V
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.013 mA
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Compare AT17LV128-10PL with alternatives
Compare S25FL040A0LNAI013 with alternatives