AT17LV128-10CJ vs AT17C010-10CC feature comparison

AT17LV128-10CJ Atmel Corporation

Buy Now Datasheet

AT17C010-10CC Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code SOIC SOIC
Package Description SON, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
Clock Frequency-Max (fCLK) 10 MHz 15 MHz
JESD-30 Code S-XDSO-N8 S-XDSO-N8
JESD-609 Code e4 e0
Length 5.99 mm 6 mm
Memory Density 131072 bit 1048576 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 131072 words 1048576 words
Number of Words Code 128000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX1 1MX1
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SON SON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.14 mm 1.14 mm
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Copper/Nickel/Gold (Cu/Ni/Au) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.99 mm 6 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3
Package Equivalence Code SOLCC8,.25
Supply Current-Max 0.01 mA
Write Protection HARDWARE

Compare AT17LV128-10CJ with alternatives

Compare AT17C010-10CC with alternatives