AT17LV010A-10PL
vs
AT17LV010A-10JC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DIP
LPCC
Package Description
DIP,
PLASTIC, MS-018AA, LCC-20
Pin Count
8
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
ALSO OPERATES AT 5V SUPPLY
ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max (fCLK)
15 MHz
15 MHz
JESD-30 Code
R-PDIP-T8
S-PQCC-J20
JESD-609 Code
e3
e0
Length
9.271 mm
8.9662 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Terminals
8
20
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX1
1MX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.334 mm
4.572 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
8.9662 mm
Base Number Matches
1
1
Package Equivalence Code
LDCC20,.4SQ
Peak Reflow Temperature (Cel)
225
Supply Current-Max
0.01 mA
Time@Peak Reflow Temperature-Max (s)
30
Write Protection
HARDWARE
Compare AT17LV010A-10PL with alternatives
Compare AT17LV010A-10JC with alternatives