AT17LV010A-10JJ vs AT17C040A10QI feature comparison

AT17LV010A-10JJ Atmel Corporation

Buy Now Datasheet

AT17C040A10QI Atmel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LPCC QFP
Package Description QCCJ, LQFP,
Pin Count 20 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max (fCLK) 10 MHz
JESD-30 Code S-PQCC-J20 S-PQFP-G32
JESD-609 Code e3
Length 8.9662 mm 7 mm
Memory Density 1048576 bit 4194304 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 20 32
Number of Words 1048576 words 4194304 words
Number of Words Code 1000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX1 4MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.27 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 8.9662 mm 7 mm
Base Number Matches 1 1

Compare AT17LV010A-10JJ with alternatives

Compare AT17C040A10QI with alternatives