AT17LV002-10BJL
vs
AT17LV002-10JU-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
LPCC
Package Description
QCCJ,
LCC-20
Pin Count
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.1.B.1
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
IT CAN OPERATES ON 4.5-5.5 RANGE SUPPLY VOLTAGE ALSO
Clock Frequency-Max (fCLK)
15 MHz
10 MHz
JESD-30 Code
S-PQCC-J44
S-PQCC-J20
JESD-609 Code
e3
e3
Length
16.586 mm
8.966 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
44
20
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX1
2MX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.586 mm
8.966 mm
Base Number Matches
1
1
Compare AT17LV002-10BJL with alternatives
Compare AT17LV002-10JU-T with alternatives