AT17F16A-30JC
vs
AT17F16-30JI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
LPCC
|
LPCC
|
Package Description |
PLASTIC, MS-018AA, LCC-20
|
PLASTIC, MS-018AA, LCC-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.1.B.1
|
3A991.B.1.B.1
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Samacsys Manufacturer |
Microchip
|
|
Clock Frequency-Max (fCLK) |
10 MHz
|
33 MHz
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
JESD-609 Code |
e0
|
e0
|
Length |
8.9662 mm
|
8.9662 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
CONFIGURATION MEMORY
|
CONFIGURATION MEMORY
|
Memory Width |
1
|
1
|
Moisture Sensitivity Level |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Words |
16777216 words
|
16777216 words
|
Number of Words Code |
16000000
|
16000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
16MX1
|
16MX1
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC20,.4SQ
|
LDCC20,.4SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.572 mm
|
Supply Current-Max |
0.05 mA
|
0.04 mA
|
Supply Voltage-Max (Vsup) |
3.63 V
|
3.63 V
|
Supply Voltage-Min (Vsup) |
2.97 V
|
2.97 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
8.9662 mm
|
8.9662 mm
|
Write Cycle Time-Max (tWC) |
0.03 ms
|
0.03 ms
|
Base Number Matches |
1
|
1
|
Endurance |
|
10000 Write/Erase Cycles
|
Standby Current-Max |
|
0.002 A
|
|
|
|
Compare AT17F16A-30JC with alternatives
Compare AT17F16-30JI with alternatives