AT17F16A-30CC vs AT17F16A-30JC feature comparison

AT17F16A-30CC Atmel Corporation

Buy Now Datasheet

AT17F16A-30JC Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code SOIC LPCC
Package Description SON, SOLCC8,.25 PLASTIC, MS-018AA, LCC-20
Pin Count 8 20
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.B.1 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Microchip Microchip
Clock Frequency-Max (fCLK) 10 MHz 10 MHz
JESD-30 Code S-XDSO-N8 S-PQCC-J20
JESD-609 Code e0 e0
Length 5.99 mm 8.9662 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Terminals 8 20
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX1 16MX1
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SON QCCJ
Package Equivalence Code SOLCC8,.25 LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 240 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.14 mm 4.572 mm
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 3.63 V 3.63 V
Supply Voltage-Min (Vsup) 2.97 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Type NOR TYPE NOR TYPE
Width 5.99 mm 8.9662 mm
Write Cycle Time-Max (tWC) 0.03 ms 0.03 ms
Base Number Matches 1 1

Compare AT17F16A-30CC with alternatives

Compare AT17F16A-30JC with alternatives