AT17F040-30CI vs AT17F040A-30JC feature comparison

AT17F040-30CI Atmel Corporation

Buy Now Datasheet

AT17F040A-30JC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code SOIC LPCC
Package Description 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 PLASTIC, MS-018AA, LCC-20
Pin Count 8 20
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.B.1 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 33 MHz 10 MHz
JESD-30 Code S-XDSO-N8 S-PQCC-J20
JESD-609 Code e0 e0
Length 5.99 mm 8.9662 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Terminals 8 20
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4MX1 4MX1
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SON QCCJ
Package Equivalence Code SOLCC8,.25 LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 240 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.14 mm 4.572 mm
Standby Current-Max 0.001 A 0.003 A
Supply Current-Max 0.02 mA 0.05 mA
Supply Voltage-Max (Vsup) 3.63 V 3.63 V
Supply Voltage-Min (Vsup) 2.97 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Type NOR TYPE NOR TYPE
Width 5.99 mm 8.9662 mm
Write Cycle Time-Max (tWC) 0.03 ms 0.03 ms
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Endurance 5000 Write/Erase Cycles

Compare AT17F040-30CI with alternatives

Compare AT17F040A-30JC with alternatives