AT17F040-30CI vs AT17F040-30CC feature comparison

AT17F040-30CI Atmel Corporation

Buy Now Datasheet

AT17F040-30CC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code SOIC SOIC
Package Description 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.B.1 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 33 MHz 33 MHz
JESD-30 Code S-XDSO-N8 S-XDSO-N8
JESD-609 Code e0 e0
Length 5.99 mm 5.99 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4MX1 4MX1
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SON SON
Package Equivalence Code SOLCC8,.25 SOLCC8,.25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.14 mm 1.14 mm
Standby Current-Max 0.001 A 0.001 A
Supply Current-Max 0.02 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.63 V 3.63 V
Supply Voltage-Min (Vsup) 2.97 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5.99 mm 5.99 mm
Write Cycle Time-Max (tWC) 0.03 ms 0.03 ms
Base Number Matches 1 1
Samacsys Manufacturer Microchip

Compare AT17F040-30CI with alternatives

Compare AT17F040-30CC with alternatives