AT17C65-10JI vs ATT1765M20I feature comparison

AT17C65-10JI Atmel Corporation

Buy Now Datasheet

ATT1765M20I LSI Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP LUCENT TECHNOLOGIES INC
Part Package Code QLCC
Package Description PLASTIC, LCC-20 ,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 55 ns 50 ns
Clock Frequency-Max (fCLK) 12.5 MHz
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0
Length 8.9662 mm
Memory Density 65536 bit 65356 bit
Memory IC Type CONFIGURATION MEMORY OTP ROM
Memory Width 1 8
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 65536 words 65536 words
Number of Words Code 64000 32
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -45 °C
Organization 64KX1 32X8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Standby Current-Max 0.002 A
Supply Current-Max 0.01 mA 0.11 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm
Base Number Matches 1 1
Additional Feature SIMPLE 4-WIRE INTERFACE

Compare AT17C65-10JI with alternatives

Compare ATT1765M20I with alternatives