AT17C65-10CC vs ATFS10-CU feature comparison

AT17C65-10CC Atmel Corporation

Buy Now Datasheet

ATFS10-CU Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 75 ns
Clock Frequency-Max (fCLK) 12.5 MHz
JESD-30 Code S-XDSO-N8 R-PDSO-N8
JESD-609 Code e0 e3
Length 6 mm
Memory Density 65536 bit 524288 bit
Memory IC Type CONFIGURATION MEMORY EEPROM CARD
Memory Width 1
Moisture Sensitivity Level 3 3
Number of Functions 1
Number of Terminals 8 8
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX1
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TSON SON
Package Equivalence Code SOLCC8,.25 SOLCC8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.14 mm
Standby Current-Max 0.000075 A 0.0001 A
Supply Current-Max 0.01 mA 0.005 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6 mm
Base Number Matches 1 1
Data Retention Time-Min 90
Endurance 100000 Write/Erase Cycles
Programming Voltage 2.7 V

Compare AT17C65-10CC with alternatives

Compare ATFS10-CU with alternatives