AT17C65-10CC vs AT17LV128-10CL feature comparison

AT17C65-10CC Atmel Corporation

Buy Now Datasheet

AT17LV128-10CL Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code SOIC SOIC
Package Description 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 SON,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 75 ns
Clock Frequency-Max (fCLK) 12.5 MHz 10 MHz
JESD-30 Code S-XDSO-N8 S-XDSO-N8
JESD-609 Code e0 e4
Length 6 mm 5.99 mm
Memory Density 65536 bit 131072 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 131072 words
Number of Words Code 64000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX1 128KX1
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code TSON SON
Package Equivalence Code SOLCC8,.25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.14 mm 1.14 mm
Standby Current-Max 0.000075 A
Supply Current-Max 0.01 mA
Supply Voltage-Max (Vsup) 5.25 V 3.6 V
Supply Voltage-Min (Vsup) 4.75 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Copper/Nickel/Gold (Cu/Ni/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6 mm 5.99 mm
Base Number Matches 1 1
Additional Feature IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT17C65-10CC with alternatives

Compare AT17LV128-10CL with alternatives