AT17C65-10CC vs AT17C65-10CI feature comparison

AT17C65-10CC Atmel Corporation

Buy Now Datasheet

AT17C65-10CI Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code SOIC SOIC
Package Description 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 75 ns 80 ns
Clock Frequency-Max (fCLK) 12.5 MHz 12.5 MHz
JESD-30 Code S-XDSO-N8 S-XDSO-N8
JESD-609 Code e0 e0
Length 6 mm 6 mm
Memory Density 65536 bit 65536 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX1 64KX1
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code TSON TSON
Package Equivalence Code SOLCC8,.25 SOLCC8,.25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.14 mm 1.14 mm
Standby Current-Max 0.000075 A 0.00015 A
Supply Current-Max 0.01 mA 0.01 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6 mm 6 mm
Base Number Matches 1 1

Compare AT17C65-10CC with alternatives

Compare AT17C65-10CI with alternatives