AT17C128A-10JC vs AT17LV65-10JL feature comparison

AT17C128A-10JC Atmel Corporation

Buy Now Datasheet

AT17LV65-10JL Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QLCC LPCC
Package Description PLASTIC, LCC-20 PLASTIC, MS-018AA, LCC-20
Pin Count 20 20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 50 ns
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0 e3
Length 8.9662 mm 8.9662 mm
Memory Density 131072 bit 65536 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 131072 words 65536 words
Number of Words Code 128000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX1 64KX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.572 mm
Standby Current-Max 0.001 A
Supply Current-Max 0.01 mA
Supply Voltage-Max (Vsup) 5.25 V 3.6 V
Supply Voltage-Min (Vsup) 4.75 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm 8.9662 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 10 MHz
Output Characteristics 3-STATE

Compare AT17C128A-10JC with alternatives

Compare AT17LV65-10JL with alternatives