AT17C040A-40TI
vs
AT17F040A-30QL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
QFP
Package Description
LQFP, TQFP32,.35SQ,32
TQFP,
Pin Count
32
32
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.1.B.1
3A991.B.1.B.1
HTS Code
8542.32.00.51
8542.32.00.51
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
JESD-609 Code
e0
e3
Length
7 mm
7 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
4MX1
4MX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
TQFP
Package Equivalence Code
TQFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.27 mm
1.2 mm
Standby Current-Max
0.0005 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
3.63 V
Supply Voltage-Min (Vsup)
4.5 V
2.97 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
Write Protection
HARDWARE
Base Number Matches
1
1
Clock Frequency-Max (fCLK)
10 MHz
Moisture Sensitivity Level
3
Write Cycle Time-Max (tWC)
0.03 ms
Compare AT17C040A-40TI with alternatives
Compare AT17F040A-30QL with alternatives