AT17C010A-10PI
vs
W25Q32BVZEIG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
WINBOND ELECTRONICS CORP
Part Package Code
DIP
SON
Package Description
0.300 INCH, PLASTIC, DIP-8
8 X 6 MM, GREEN, WSON-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
15 MHz
80 MHz
JESD-30 Code
R-PDIP-T8
R-PDSO-N8
JESD-609 Code
e0
Length
9.395 mm
8 mm
Memory Density
1048576 bit
33554432 bit
Memory IC Type
CONFIGURATION MEMORY
FLASH
Memory Width
1
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1048576 words
4194304 words
Number of Words Code
1000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX1
4MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
HVSON
Package Equivalence Code
DIP8,.3
SOLCC8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.32 mm
0.8 mm
Supply Current-Max
0.01 mA
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
6 mm
Write Protection
HARDWARE
HARDWARE/SOFTWARE
Base Number Matches
1
1
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
Output Characteristics
3-STATE
Programming Voltage
3 V
Serial Bus Type
QSPI
Standby Current-Max
0.000005 A
Type
NOR TYPE
Compare AT17C010A-10PI with alternatives
Compare W25Q32BVZEIG with alternatives