AT17C002-10CC
vs
AT17LV512-10CU
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
SOIC
SOIC
Package Description
6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
SON, SOLCC8,.25
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.1.B.1
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
JESD-30 Code
S-PDSO-N8
S-XDSO-N8
JESD-609 Code
e0
e4
Length
5.99 mm
5.99 mm
Memory Density
2097152 bit
524288 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
2097152 words
524288 words
Number of Words Code
2000000
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX1
512KX1
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SON
SON
Package Equivalence Code
SOLCC8,.25
SOLCC8,.25
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.14 mm
1.14 mm
Standby Current-Max
0.0005 A
0.0001 A
Supply Current-Max
0.01 mA
0.01 mA
Supply Voltage-Max (Vsup)
5.25 V
3.6 V
Supply Voltage-Min (Vsup)
4.75 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Copper/Nickel/Gold (Cu/Ni/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.99 mm
5.99 mm
Base Number Matches
1
2
Pbfree Code
Yes
Additional Feature
IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
Clock Frequency-Max (fCLK)
10 MHz
Data Retention Time-Min
90
Endurance
100000 Write/Erase Cycles
Time@Peak Reflow Temperature-Max (s)
40
Compare AT17C002-10CC with alternatives
Compare AT17LV512-10CU with alternatives