AT10-0009 vs AT-273 feature comparison

AT10-0009 TE Connectivity

Buy Now Datasheet

AT-273 MACOM

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS M/A-COM M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
Attenuation-Nom 38 dB
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 26.99 dBm
Insertion Loss-Max 4.2 dB
JESD-609 Code e0
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 800 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type VARIABLE ATTENUATOR
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 2
Base Number Matches 2 2

Compare AT10-0009 with alternatives